- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3079-SLATE-100
3079-SLATE-100
Alpha Wire
A 14 AWG single-conductor hook-up wire featuring a stranded tinned copper conductor and slate PVC insulation for general-purpo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 14 AWG single-conductor hook-up wire featuring a stranded tinned copper conductor and slate PVC insulation for general-purpose internal wiring.
Search Keywords: 3079SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3079-SLATE-100
-
Alias/AKA:3079-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.61 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$143.85
5
$133.81
10
$128.47
20
$123.57
50
$120.53
100 +
$119.06
Click for Quote
Log in
to unlock special pricing