- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3079-ORANGE-100
Alpha Wire
3079-ORANGE-100
Hook-up Wire 14AWG 3.61mm Tinned Copper - Orange - 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 14AWG 3.61mm Tinned Copper - Orange - 600V - 30.48m (100ft)/Spool
Search Keywords: 3079ORANGE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3079-ORANGE-100
-
Alias/AKA:3079-OR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.61 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Orange
Frequently Asked Questions
Is 3079-ORANGE-100 RoHS compliant?
Yes, 3079-ORANGE-100 is RoHS compliant.
What is the lead time for 3079-ORANGE-100?
The standard lead time for 3079-ORANGE-100 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$149.54
5
$138.38
10
$132.45
20
$127.00
50
$123.62
100 +
$121.99
Click for Quote
Log in
to unlock special pricing