- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3079-GRN/YEL-100
3079-GRN/YEL-100
Alpha Wire
Hook-up Wire 14AWG 3.61mm Tinned Copper Green/Yellow 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 3.61mm Tinned Copper Green/Yellow 600V - 30.48m (100ft)/Spool
Search Keywords: 3079GRNYEL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3079-GRN/YEL-100
-
Alias/AKA:3079-GY005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.61 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Green/Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 6/11/26
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$214.53
5
$193.54
10
$185.27
20
$179.16
50
$164.21
100 +
$162.06
Click for Quote
Log in
to unlock special pricing