Available Replacements
Alternative Packaging
3079-BL001 3079-BL001 Alpha Wire
3079-BL001

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3079-BL005

Hook-up Wire 14AWG 3.61mm Tinned Copper - Blue - 600V Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 3.61mm Tinned Copper - Blue - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 3079BL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3079-BL005
Alias/AKA: 3079-BLUE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 14 AWG
Bunch Stranding: 41x30
Conductor Material: Tinned Copper
Cable Diameter: 3.61 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3079-BL005 RoHS compliant?
Yes, 3079-BL005 is RoHS compliant.
What is the lead time for 3079-BL005?
The standard lead time for 3079-BL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$149.54
5
$138.38
10
$132.45
20
$127.00
50
$123.62
100 +
$121.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!