Available Replacements
Alternative Packaging
3077-WH005 3077-WH005 Alpha Wire
3077-WH005

Alpha Wire

In Stock: 14

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3077-WH001

The 3077-WH001 is a 16 AWG hook-up wire featuring a stranded tinned copper conductor and PVC insulation, rated for 600V applic ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 3077-WH001 is a 16 AWG hook-up wire featuring a stranded tinned copper conductor and PVC insulation, rated for 600V applications.
Search Keywords: 3077WH001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3077-WH001
Alias/AKA: 3077-WHITE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Bunch Stranding: 26x30
Conductor Material: Tinned Copper
Cable Diameter: 3.14 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -20 to 105 °C
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3077-WH001 RoHS compliant?
Yes, 3077-WH001 is RoHS compliant.
What is the lead time for 3077-WH001?
The standard lead time for 3077-WH001 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
2   can ship 12/1/27
53 Weeks can ship 11/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$825.68
3
$797.47
5 +
$795.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!