Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3077-VIOLET-100

Hook-up Wire 16AWG 3.14mm Tinned Copper - Violet - 600V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 16AWG 3.14mm Tinned Copper - Violet - 600V - 30.48m (100ft)/Spool
Search Keywords: 3077VIOLET100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3077-VIOLET-100
Alias/AKA: 3077-VI005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Bunch Stranding: 26x30
Conductor Material: Tinned Copper
Cable Diameter: 3.14 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -20 to 105 °C
Color: Violet
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3077-VIOLET-100 RoHS compliant?
Yes, 3077-VIOLET-100 is RoHS compliant.
What is the lead time for 3077-VIOLET-100?
The standard lead time for 3077-VIOLET-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$111.74
5
$103.40
10
$100.40
20
$94.90
50
$92.37
100 +
$91.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!