Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3077-RED-1000

The 3077-RED-1000 is a 16 AWG tinned copper hook-up wire with PVC insulation, rated for 600V and 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The 3077-RED-1000 is a 16 AWG tinned copper hook-up wire with PVC insulation, rated for 600V and 105°C.
Search Keywords: 3077RED1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3077-RED-1000
  • Alias/AKA:
    3077-RD001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    16 AWG
  • Bunch Stranding:
    26x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.14 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -20 to 105 °C
  • Color:
    Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3077-RED-1000 RoHS compliant?
Yes, 3077-RED-1000 is RoHS compliant.
What is the lead time for 3077-RED-1000?
The standard lead time for 3077-RED-1000 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
On Order:
2   can ship 9/27/27
54 Weeks can ship 10/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$825.68
3
$797.47
5 +
$795.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!