- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3077-GR005
3077-GR005
Alpha Wire
Hook-up Wire 16AWG 3.14mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 16AWG 3.14mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool
Search Keywords: 3077GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3077-GR005
-
Alias/AKA:3077-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.14 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-20 to 105 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
5
can ship
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$163.51
5
$147.55
10
$141.27
20
$136.62
50
$125.28
100 +
$121.10
Click for Quote
Log in
to unlock special pricing