Available Replacements
Alternative Packaging
3077-BK001 3077-BK001 Alpha Wire
3077-BK001

Alpha Wire

In Stock: 5

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3077-BK005

Hook-up Wire 16AWG 3.14mm Tinned Copper Black 600V Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 16AWG 3.14mm Tinned Copper Black 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 3077BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3077-BK005
  • Alias/AKA:
    3077-BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    16 AWG
  • Bunch Stranding:
    26x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.25 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3077-BK005 RoHS compliant?
Yes, 3077-BK005 is RoHS compliant.
What is the lead time for 3077-BK005?
The standard lead time for 3077-BK005 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
9 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$163.23
5
$146.83
10
$141.27
20
$136.62
50
$125.28
100 +
$120.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!