- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3077-28
3077-28
Alpha Wire
Hook-up Wire 16AWG 30.48m 3.25mm Tinned Copper 600VAC Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 16AWG 30.48m 3.25mm Tinned Copper 600VAC Spool
Search Keywords: 307728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3077-28
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.25 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
CUSTOMERS
ALSO BOUGHT