Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3075-YELLOW-100

Hook-up Wire 18AWG 2.85mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 18AWG 2.85mm Tinned Copper - Yellow - 600V - 30.48m (100ft)/Spool
Search Keywords: 3075YELLOW100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3075-YELLOW-100
  • Alias/AKA:
    3075-YL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    16x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.92 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3075-YELLOW-100 RoHS compliant?
Yes, 3075-YELLOW-100 is RoHS compliant.
What is the lead time for 3075-YELLOW-100?
The standard lead time for 3075-YELLOW-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
10 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$87.06
5
$80.56
10
$78.23
20
$73.94
50
$71.97
100 +
$71.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!