- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3075-GY005
Alpha Wire
3075-GY005
Hook-up Wire 18AWG 2.85mm Tinned Copper Green/Yellow 600V Spool - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3075-GY005 |
| Alias/AKA: | 3075-GRN/YEL-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Size: | 18 AWG |
| Bunch Stranding: | 16x30 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 2.92 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -40 to 105 °C |
| Color: | N/R |