- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3075-BROWN-1000
Alpha Wire
3075-BROWN-1000
Hook-up Wire 18AWG 2.85mm Tinned Copper- Brown - 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Hook-up Wire 18AWG 2.85mm Tinned Copper- Brown - 600V - 304.8m (1000ft)/Spool
Search Keywords: 3075BROWN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3075-BROWN-1000
-
Alias/AKA:3075-BR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.85 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:BROWN
Frequently Asked Questions
Is 3075-BROWN-1000 RoHS compliant?
Yes, 3075-BROWN-1000 is RoHS compliant.
What is the lead time for 3075-BROWN-1000?
The standard lead time for 3075-BROWN-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
1
can ship 9/23/26
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$383.66
3
$378.33
5 +
$373.15
Click for Quote
Log in
to unlock special pricing