- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3075-BROWN-100
Alpha Wire
3075-BROWN-100
Hook-up Wire 18AWG 2.85mm Tinned Copper- Brown - 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 2.85mm Tinned Copper- Brown - 600V - 30.48m (100ft)/Spool
Search Keywords: 3075BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3075-BROWN-100
-
Alias/AKA:3075-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.85 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:BROWN
Frequently Asked Questions
Is 3075-BROWN-100 RoHS compliant?
Yes, 3075-BROWN-100 is RoHS compliant.
What is the lead time for 3075-BROWN-100?
The standard lead time for 3075-BROWN-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$87.06
5
$80.56
10
$78.23
20
$73.94
50
$71.97
100 +
$71.02
Click for Quote
Log in
to unlock special pricing