Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3073-YELLOW-1000

Hook-up Wire 20AWG 2.54mm Tinned Copper - Yellow - 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 2.54mm Tinned Copper - Yellow - 600V - 304.8m (1000ft)/Spool
Search Keywords: 3073YELLOW1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3073-YELLOW-1000
Alias/AKA: 3073-YL001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 20 AWG
Bunch Stranding: 10x30
Conductor Material: Tinned Copper
Cable Diameter: 2.54 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3073-YELLOW-1000 RoHS compliant?
Yes, 3073-YELLOW-1000 is RoHS compliant.
What is the lead time for 3073-YELLOW-1000?
The standard lead time for 3073-YELLOW-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$319.37
3
$303.40
5
$288.23
10
$273.82
20 +
$260.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!