- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3073-GRN-INCHES
3073-GRN-INCHES
Alpha Wire
Hook-up Wire 20AWG 30.48m 2.66mm Tinned Copper 600VAC Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 30.48m 2.66mm Tinned Copper 600VAC Spool
Search Keywords: 3073GRNINCHES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3073-GRN-INCHES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.66 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.166
50
$0.163
100
$0.160
250
$0.157
500
$0.153
1,000
$0.150
2,500 +
$0.147
Click for Quote
Log in
to unlock special pricing