Available Replacements
Alternative Packaging
3073-GR001 3073-GR001 Alpha Wire
3073-GR001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3073-GR005

Hook-up Wire 20AWG 2.54mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 2.54mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool
Search Keywords: 3073GR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3073-GR005
Alias/AKA: 3073-GREEN-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 20 AWG
Bunch Stranding: 10x30
Conductor Material: Tinned Copper
Cable Diameter: 2.54 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3073-GR005 RoHS compliant?
Yes, 3073-GR005 is RoHS compliant.
What is the lead time for 3073-GR005?
The standard lead time for 3073-GR005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.73
5
$60.43
10
$58.63
25
$56.12
50
$53.81
100
$52.38
250 +
$51.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!