Available Replacements
Embalaje alternativo
3073-BR005 3073-BR005 Alpha Wire
3073-BR005

Alpha Wire

In Stock: 9

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3073-BR001

The 3073-BR001 is a 20 AWG single-conductor hookup wire with a stranded tinned copper conductor and PVC insulation, rated for ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 3073-BR001 is a 20 AWG single-conductor hookup wire with a stranded tinned copper conductor and PVC insulation, rated for 600V.
Search Keywords: 3073BR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3073-BR001
Alias/AKA: 3073-BROWN-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 20 AWG
Bunch Stranding: 10x30
Conductor Material: Tinned Copper
Cable Diameter: 2.54 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3073-BR001 RoHS compliant?
Yes, 3073-BR001 is RoHS compliant.
What is the lead time for 3073-BR001?
The standard lead time for 3073-BR001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$293.57
3
$285.41
5
$281.51
10
$280.80
20 +
$274.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!