- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3073-BLUE-100
3073-BLUE-100
Alpha Wire
Hook-up Wire 20AWG 2.54mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 2.54mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
Search Keywords: 3073BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3073-BLUE-100
-
Alias/AKA:3073-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.54 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
5
can ship 6/18/26
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$96.32
5
$86.33
10
$83.29
25
$77.85
50
$73.93
100
$70.17
250 +
$70.00
Click for Quote
Log in
to unlock special pricing