- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3073-BL001
3073-BL001
Alpha Wire
Hook-up Wire 20AWG 2.54mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 2.54mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
Search Keywords: 3073BL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3073-BL001
-
Alias/AKA:3073-BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.54 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-40 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$293.57
3
$285.41
5
$281.51
10
$280.80
20 +
$274.00
Click for Quote
Log in
to unlock special pricing