Available Replacements
Alternative Packaging
3073-BK005 3073-BK005 Alpha Wire
3073-BK005

Alpha Wire

In Stock: 11

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3073-BK001

Hook-up Wire 20AWG 2.54mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 2.54mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
Search Keywords: 3073BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3073-BK001
Alias/AKA: 3073-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Size: 20 AWG
Bunch Stranding: 10x30
Conductor Material: Tinned Copper
Cable Diameter: 2.54 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -40 to 105 °C
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3073-BK001 RoHS compliant?
Yes, 3073-BK001 is RoHS compliant.
What is the lead time for 3073-BK001?
The standard lead time for 3073-BK001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$293.57
3
$285.41
5
$281.51
10
$280.80
20 +
$274.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!