- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3071-SLATE-1000
Alpha Wire
3071-SLATE-1000
Hook-up Wire 22AWG 2.38mm Tinned Copper - Slate - 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 22AWG 2.38mm Tinned Copper - Slate - 600V - 304.8m (1000ft)/Spool
Search Keywords: 3071SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3071-SLATE-1000
-
Alias/AKA:3071-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.38 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-20 to 105 °C
-
Color:Slate
Frequently Asked Questions
Is 3071-SLATE-1000 RoHS compliant?
Yes, 3071-SLATE-1000 is RoHS compliant.
What is the lead time for 3071-SLATE-1000?
The standard lead time for 3071-SLATE-1000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 9/23/26
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$232.80
5
$226.33
10
$223.23
20
$217.28
50
$214.42
100 +
$208.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT