Available Replacements
Alternatif paketleme
3071-OR001 3071-OR001 Alpha Wire
3071-OR001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3071-OR005

Hook-up Wire 22AWG 2.38mm Tinned Copper - Orange - 600V Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 2.38mm Tinned Copper - Orange - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 3071OR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3071-OR005
Alias/AKA: 3071-ORANGE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 2.38 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -20 to 105 °C
Color: Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3071-OR005 RoHS compliant?
Yes, 3071-OR005 is RoHS compliant.
What is the lead time for 3071-OR005?
The standard lead time for 3071-OR005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.55
5
$48.67
10
$47.22
25
$45.20
50
$43.34
100
$42.18
250 +
$41.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!