Available Replacements
Alternative Packaging
3071-GY005 3071-GY005 Alpha Wire
3071-GY005

Alpha Wire

In Stock: 9

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3071-GY001

The 3071-GY001 is a 22 AWG hook-up wire featuring PVC insulation, rated for 600V and operation up to 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 3071-GY001 is a 22 AWG hook-up wire featuring PVC insulation, rated for 600V and operation up to 105°C.
Search Keywords: 3071GY001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3071-GY001
Alias/AKA: 3071-GRN/YEL-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 7x30
Conductor Material: Tinned Copper
Cable Diameter: 2.38 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -20 to 105 °C
Color: Green/Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3071-GY001 RoHS compliant?
Yes, 3071-GY001 is RoHS compliant.
What is the lead time for 3071-GY001?
The standard lead time for 3071-GY001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$232.80
5
$226.33
10
$223.23
20
$217.28
50
$214.42
100 +
$208.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!