- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3071-BROWN-100
3071-BROWN-100
Alpha Wire
A 22 AWG single-conductor hook-up wire featuring a stranded tinned copper conductor and PVC insulation, rated for 600V and 105 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 22 AWG single-conductor hook-up wire featuring a stranded tinned copper conductor and PVC insulation, rated for 600V and 105°C.
Search Keywords: 3071BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3071-BROWN-100
-
Alias/AKA:3071-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.38 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-20 to 105 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$78.79
5
$71.62
10
$68.43
25
$63.66
50
$60.47
100
$57.40
250 +
$57.26
Click for Quote
Log in
to unlock special pricing