- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3070-RD005
Alpha Wire
3070-RD005
Hook-up Wire 24AWG 2.24mm Tinned Copper - Red - 600V Spool - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3070-RD005 |
| Alias/AKA: | 3070-RED-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 24 AWG |
| Bunch Stranding: | 7x32 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 2.24 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -20 to 105 °C |
| Color: | N/R |