Available Replacements
Alternative Packaging
3070-RD005 3070-RD005 Alpha Wire
3070-RD005

Alpha Wire

In Stock: 21

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3070-RD001

Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
Search Keywords: 3070RD001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3070-RD001
Alias/AKA: 3070-RED-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 2.24 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -20 to 105 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3070-RD001 RoHS compliant?
Yes, 3070-RD001 is RoHS compliant.
What is the lead time for 3070-RD001?
The standard lead time for 3070-RD001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$215.74
5
$209.75
10
$206.88
20
$201.36
50
$198.71
100 +
$193.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!