- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3070-GR001
3070-GR001
Alpha Wire
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper- Green - 600V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper- Green - 600V - 304.8m (1000ft)/Spool
Search Keywords: 3070GR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3070-GR001
-
Alias/AKA:3070-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.24 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-20 to 105 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$176.91
5
$174.51
10
$173.36
20
$171.16
50
$170.10
100 +
$168.06
Click for Quote
Log in
to unlock special pricing