- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3070-BROWN-100
3070-BROWN-100
Alpha Wire
Hook-up Wire 24AWG 2.24mm Tinned Copper- Brown - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 2.24mm Tinned Copper- Brown - 600V - 30.48m (100ft)/Spool
Search Keywords: 3070BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3070-BROWN-100
-
Alias/AKA:3070-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.24 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-20 to 105 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$51.19
5
$45.67
10
$44.31
25
$43.03
50
$40.67
100
$39.58
250 +
$39.06
Click for Quote
Log in
to unlock special pricing