Available Replacements
Alternative Packaging
3070-BR001 3070-BR001 Alpha Wire
3070-BR001

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3070-BR005

Hook-up Wire 24AWG 2.24mm Tinned Copper- Brown - 600V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 2.24mm Tinned Copper- Brown - 600V - 30.48m (100ft)/Spool
Search Keywords: 3070BR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3070-BR005
Alias/AKA: 3070-BROWN-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 2.24 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -20 to 105 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3070-BR005 RoHS compliant?
Yes, 3070-BR005 is RoHS compliant.
What is the lead time for 3070-BR005?
The standard lead time for 3070-BR005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26 can ship
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.19
5
$45.67
10
$44.31
25
$43.03
50
$40.67
100
$39.58
250 +
$39.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!