Available Replacements
Alternative Packaging
3070-BR005 3070-BR005 Alpha Wire
3070-BR005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3070-BR001

Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper- Brown - 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper- Brown - 600V - 304.8m (1000ft)/Spool
Search Keywords: 3070BR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3070-BR001
Alias/AKA: 3070-BROWN-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 2.24 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -20 to 105 °C
Color: BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3070-BR001 RoHS compliant?
Yes, 3070-BR001 is RoHS compliant.
What is the lead time for 3070-BR001?
The standard lead time for 3070-BR001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
2 can ship
MOQ for out of Stock Qty:
2
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$189.25
2
$188.78
3
$188.30
4
$187.83
5 +
$184.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!