- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3070-BLUE-1000
3070-BLUE-1000
Alpha Wire
The 3070-BLUE-1000 is a 24 AWG single-conductor hook-up wire with PVC insulation and a tinned copper conductor.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3070-BLUE-1000 is a 24 AWG single-conductor hook-up wire with PVC insulation and a tinned copper conductor.
Search Keywords: 3070BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3070-BLUE-1000
-
Alias/AKA:3070-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.24 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-20 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$215.74
5
$209.75
10
$206.88
20
$201.36
50
$198.71
100 +
$193.62
Click for Quote
Log in
to unlock special pricing