Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3057-PINK-100

Hook-up Wire 16AWG 2.41mm Tinned Copper Pink 300VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 16AWG 2.41mm Tinned Copper Pink 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3057PINK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3057-PINK-100
Alias/AKA: 3057-PK005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Size: 16 AWG
Bunch Stranding: 26x30
Conductor Material: Tinned Copper
Cable Diameter: 2.41 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -40 to 105 °C
Color: Pink
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3057-PINK-100 RoHS compliant?
Yes, 3057-PINK-100 is RoHS compliant.
What is the lead time for 3057-PINK-100?
The standard lead time for 3057-PINK-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$204.63
25
$112.67
38
$78.24
50 +
$76.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!