Image is representational - see mfr. specs

3057-GRN/YEL-100

Alpha Wire

The 3057-GRN/YEL-100 is a 16 AWG hook-up wire featuring a stranded tinned copper conductor and green/yellow PVC insulation.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 3057-GRN/YEL-100 is a 16 AWG hook-up wire featuring a stranded tinned copper conductor and green/yellow PVC insulation.
Search Keywords: 3057GRNYEL100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3057-GRN/YEL-100
  • Alias/AKA:
    3057-GY005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    16 AWG
  • Bunch Stranding:
    26x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.41 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    Green/Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
On Order:
5   can ship 5/28/26
10 Weeks can ship 7/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$148.50
5
$131.95
10
$128.54
20
$124.32
50
$114.01
100 +
$109.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!