- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3057-BLACK-1000
3057-BLACK-1000
Alpha Wire
Hook-up Wire 16AWG 2.41mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 16AWG 2.41mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 3057BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3057-BLACK-1000
-
Alias/AKA:3057-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.41 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
5
can ship 8/7/26
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$669.22
3
$646.00
5 +
$642.53
Click for Quote
Log in
to unlock special pricing