- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3057/1-SLATE-1000
3057/1-SLATE-1000
Alpha Wire
A 16 AWG solid tinned copper hook-up wire with PVC insulation, rated for 300V for internal equipment wiring.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 16 AWG solid tinned copper hook-up wire with PVC insulation, rated for 300V for internal equipment wiring.
Search Keywords: 30571SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3057/1-SLATE-1000
-
Alias/AKA:3057/1-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:16 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.41 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 105 °C
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$401.89
3
$329.76
4
$293.69
5 +
$287.82
Click for Quote
Log in
to unlock special pricing