- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3057/1-BLACK-1000
3057/1-BLACK-1000
Alpha Wire
A 16 AWG solid tinned copper hook-up wire with black PVC insulation, rated for 300V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 16 AWG solid tinned copper hook-up wire with black PVC insulation, rated for 300V.
Search Keywords: 30571BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3057/1-BLACK-1000
-
Alias/AKA:3057/1-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.41 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$353.31
3
$343.50
5
$338.79
10
$337.95
20 +
$329.76
Click for Quote
Log in
to unlock special pricing