Available Replacements
Alternatif paketleme
3055-WR001 3055-WR001 Alpha Wire
3055-WR001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3055-WR005

300V 18 AWG 16/30 White/Red PVC Hook Up Wire on 100 Foot Spool Put-Ups.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
300V 18 AWG 16/30 White/Red PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Search Keywords: 3055WR005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3055-WR005
  • Alias/AKA:
    3055-WH/RED-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    18 AWG
  • Bunch Stranding:
    16x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.03 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -40 to 105 °C
  • Color:
    White/Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3055-WR005 RoHS compliant?
Yes, 3055-WR005 is RoHS compliant.
What is the lead time for 3055-WR005?
The standard lead time for 3055-WR005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
10 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.99
5
$67.81
10
$65.78
25
$60.38
50
$60.23
100
$58.77
250 +
$56.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!