- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3055-RD013
3055-RD013
Alpha Wire
Hook-Up Wire - 18 AWG - 16/30 Conductor Strand - 300V - Red Color - 1524m (5000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 18 AWG - 16/30 Conductor Strand - 300V - Red Color - 1524m (5000ft)/Spool.
Search Keywords: 3055RD013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3055-RD013
-
Alias/AKA:3055-RED-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$700.99
3
$681.78
5 +
$680.07
Click for Quote
Log in
to unlock special pricing