- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3055-PINK-100
3055-PINK-100
Alpha Wire
Hook-up Wire 18AWG 2.03mm Tinned Copper Pink 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 2.03mm Tinned Copper Pink 300V - 30.48m (100ft)/Spool
Search Keywords: 3055PINK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3055-PINK-100
-
Alias/AKA:3055-PK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.03 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 105 °C
-
Color:Pink
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$75.99
5
$67.81
10
$65.78
25
$60.38
50
$60.23
100
$58.77
250 +
$56.51
Click for Quote
Log in
to unlock special pricing