- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3055-BROWN-100
Alpha Wire
3055-BROWN-100
Hook-up Wire 18AWG 2.03mm Tinned Copper- Brown - 300V - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3055-BROWN-100
-
Alias/AKA:3055-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.03 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 105 °C
-
Color:BROWN