- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3055-BLUE-100
3055-BLUE-100
Alpha Wire
Hook-up Wire 18AWG 2.03mm Tinned Copper - Blue - 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 2.03mm Tinned Copper - Blue - 300V - 30.48m (100ft)/Spool
Search Keywords: 3055BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3055-BLUE-100
-
Alias/AKA:3055-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.03 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$127.06
5
$108.40
10
$103.32
25
$93.51
50
$88.79
100
$88.57
250 +
$88.35
Click for Quote
Log in
to unlock special pricing