Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3055-BLACK-100

The 3055-BLACK-100 is an 18 AWG hook-up wire featuring a stranded tinned copper conductor and black PVC insulation for general ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 3055-BLACK-100 is an 18 AWG hook-up wire featuring a stranded tinned copper conductor and black PVC insulation for general-purpose internal wiring.
Search Keywords: 3055BLACK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3055-BLACK-100
Alias/AKA: 3055-BK005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544110050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 18 AWG
Bunch Stranding: 16x30
Conductor Material: Tinned Copper
Cable Diameter: 2.03 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -40 to 105 °C
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3055-BLACK-100 RoHS compliant?
Yes, 3055-BLACK-100 is RoHS compliant.
What is the lead time for 3055-BLACK-100?
The standard lead time for 3055-BLACK-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.99
5
$67.81
10
$65.78
25
$60.38
50
$60.23
100
$58.77
250 +
$56.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!