- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3055/1-SL005
3055/1-SL005
Alpha Wire
The 3055/1-SL005 is an 18 AWG solid tinned copper hook-up wire with PVC insulation, rated for 300 VRMS for general-purpose int ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3055/1-SL005 is an 18 AWG solid tinned copper hook-up wire with PVC insulation, rated for 300 VRMS for general-purpose internal wiring.
Search Keywords: 30551SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3055/1-SL005
-
Alias/AKA:3055/1-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:18 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.03 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$100.419
13
$91.290
25
$58.430
38
$45.650
50 +
$44.730
Click for Quote
Log in
to unlock special pricing