- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3055/1-BL005
3055/1-BL005
Alpha Wire
Hook-up Wire 18AWG 2.03mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 2.03mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 30551BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3055/1-BL005
-
Alias/AKA:3055/1-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.03 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$62.96
5
$56.18
10
$54.50
25
$52.17
50
$50.02
100
$48.69
250 +
$48.05
Click for Quote
Log in
to unlock special pricing