Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

3053-RED-100

Hook-up Wire 20AWG 1.8mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 1.8mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
Search Keywords: 3053RED100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 3053-RED-100
Alias/AKA: 3053-RD005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 20 AWG
Bunch Stranding: 10x30
Conductor Material: Tinned Copper
Cable Diameter: 1.8 mm
Maximum Voltage Rating: 300 VAC
Operating Temperature: -40 to 105 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3053-RED-100 RoHS compliant?
Yes, 3053-RED-100 is RoHS compliant.
What is the lead time for 3053-RED-100?
The standard lead time for 3053-RED-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.88
5
$57.90
10
$56.17
25
$53.76
50
$51.55
100
$50.18
250 +
$49.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!