- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3053-PK005
Alpha Wire
3053-PK005
Hook-up Wire 20AWG 1.8mm Tinned Copper Pink 300VAC - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 3053-PK005 |
| Alias/AKA: | 3053-PINK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 20 AWG |
| Bunch Stranding: | 10x30 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.8 mm |
| Maximum Voltage Rating: | 300 VAC |
| Operating Temperature: | -40 to 105 °C |
| Color: | N/R |