- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3053-GREEN-1000
3053-GREEN-1000
Alpha Wire
The 3053-GREEN-1000 is a 20 AWG single-conductor hook-up wire with green PVC insulation, supplied in a 1000 ft length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3053-GREEN-1000 is a 20 AWG single-conductor hook-up wire with green PVC insulation, supplied in a 1000 ft length.
Search Keywords: 3053GREEN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3053-GREEN-1000
-
Alias/AKA:3053-GR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.8 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$401.89
3
$375.67
5
$357.34
10
$343.62
20 +
$326.39
Click for Quote
Log in
to unlock special pricing