- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3053-BR013
3053-BR013
Alpha Wire
Hook-Up Wire - 20 AWG - 10/30 Conductor Strand - 300V - Brown Color - 1524m (5000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - 10/30 Conductor Strand - 300V - Brown Color - 1524m (5000ft)/Spool.
Search Keywords: 3053BR013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3053-BR013
-
Alias/AKA:3053-BROWN-5000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$482.11
3
$468.90
5 +
$467.73
Click for Quote
Log in
to unlock special pricing