- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 3053-BLUE-1000
3053-BLUE-1000
Alpha Wire
Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 3053BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:3053-BLUE-1000
-
Alias/AKA:3053-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.8 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$211.00
3
$208.14
5
$207.62
10
$206.77
20 +
$204.14
Click for Quote
Log in
to unlock special pricing